The FZ1800R12KF4 is a 1.2kV insulated gate bipolar transistor (IGBT) module from Infineon, featuring a maximum collector current of 1.8kA and a maximum operating temperature of 125°C. It has a collector-emitter breakdown voltage of 1.2kV and a collector-emitter saturation voltage of 2.7V. The module is mounted via screw and has a power dissipation of 5kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon FZ1800R12KF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 1.8kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Power Dissipation | 5kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ1800R12KF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.