The FZ1800R12KL4C is an insulated gate bipolar transistor from Infineon with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 2.85kA. It is packaged in a module with a screw mount and has a maximum power dissipation of 11.4kW. The transistor operates within a temperature range of -40°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 2.85kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 8 |
| Power Dissipation | 11.4kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |