
The FZ1800R17HP4_B29 is a triple IGBT power module from Infineon, featuring a maximum collector-emitter voltage of 1700V and a maximum continuous collector current of 1800A. It has a maximum power dissipation of 13W and is packaged in the IHMB190-1 package, which measures 190mm in length, 140mm in width, and 29.5mm in height. The module is designed for screw mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C.
Sign in to ask questions about the Infineon FZ1800R17HP4_B29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FZ1800R17HP4_B29 technical specifications.
| Package/Case | IHMB190-1 |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 190 |
| Package Width (mm) | 140 |
| Package Height (mm) | 29.5 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Triple |
| Maximum Collector-Emitter Voltage | 1700V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 1800A |
| Maximum Power Dissipation | 13000000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon FZ1800R17HP4_B29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.