Insulated Gate Bipolar Transistor, 3560A I(C), 1200V V(BR)CES, N-Channel, MODULE-9
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Number of Elements | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |