Infineon FZ2400R17HP4_B2 technical specifications.
| Package/Case | IHMB130-1 |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 190 |
| Package Width (mm) | 140 |
| Seated Plane Height (mm) | 38 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 1700V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 2400A |
| Maximum Power Dissipation | 14000000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon FZ2400R17HP4_B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.