Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon FZ400R12KE3B1HOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 28nF |
| Lead Free | Lead Free |
| Max Collector Current | 650A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FZ400R12KE3B1HOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.