IGBT Power Module featuring N-channel IGBT technology for high-power switching applications. 1200V blocking voltage and 400A continuous collector current capability. Designed for automotive use with a 62MM-2 package and 4-pin configuration. Maximum operating temperature of 150°C.
Sign in to ask questions about the Infineon FZ400R12KE4HOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FZ400R12KE4HOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Pin Count | 5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FZ400R12KE4HOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.