Insulated Gate Bipolar Transistor, 510A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
Checking distributor stock and pricing after the page loads.
Infineon FZ400R12KS4 technical specifications.
| Package/Case | Module |
| Max Collector Current | 510A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.