Sign in to ask questions about the Infineon FZ400R33KL2CB5NOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FZ400R33KL2CB5NOSA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FZ400R33KL2CB5NOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.