
The FZ600R12KE3 is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 900A. It is designed for high-power applications and has a maximum operating temperature of 125°C. The device is mounted using screws and is compliant with RoHS regulations. The FZ600R12KE3 has a maximum power dissipation of 2.8kW and a minimum operating temperature of -40°C.
Infineon FZ600R12KE3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.15V |
| Max Collector Current | 900A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8kW |
| Mount | Screw |
| Power Dissipation | 2.8kW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FZ600R12KE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
