
The Infineon FZ750R65KE3 is a single-channel IGBT power module with a maximum collector-emitter voltage of 6500V and a maximum continuous collector current of 750A. It has a maximum power dissipation of 14.5W and is packaged in the IHV190-6 package. The module is mounted using screws and has an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon FZ750R65KE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FZ750R65KE3 technical specifications.
| Package/Case | IHV190-6 |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 190 |
| Package Width (mm) | 140 |
| Package Height (mm) | 38 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 6500V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 750A |
| Maximum Power Dissipation | 14500000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | No |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon FZ750R65KE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.