Insulated Gate Bipolar Transistor, 1300A I(C), 3300V V(BR)CES, N-Channel, MODULE-7
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 3.4V |
| Collector-emitter Voltage-Max | 3.3kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 8 |
| Power Dissipation | 9.6kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |