Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon FZ800R33KL2C_B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector-emitter Voltage-Max | 3.3kV |
| Max Collector Current | 1.5kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZ800R33KL2C_B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.