Infineon FZL4146G technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| Length | 12.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6mA |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Voltage | 40V |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FZL4146G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
