Infineon FZL4146GGEGHUMA1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon FZL4146GGEGHUMA1 to view detailed technical specifications.
No datasheet is available for this part.