The GH2801R5S is a 13-terminal DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It operates within an input voltage range of 18 to 40 volts and features a maximum load regulation of 0.5. The device is packaged in a JEDEC R-CDMA-P13 package and is compliant with MIL-PRF-38534 Class K screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Screening Level | MIL-PRF-38534 Class K |
| Load Regulation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | True |