The GH2802R5S DC/DC converter from Infineon features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has 13 terminals and a dual terminal position. The device is packaged in a R-CDMA-P13 package type and is rated for a maximum input voltage of 40V and a minimum input voltage of 18V. It also meets the screening level requirements of MIL-PRF-38534 Class K.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Screening Level | MIL-PRF-38534 Class K |
| Load Regulation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | True |