Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3
Infineon HFA35HB60CSCX technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-254AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.