Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, CASE IR, SMD-1, 3 PIN
Infineon HFA40HF120C technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.