This 50-pin TSOP2 synchronous DRAM from Infineon operates within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage between 3 and 3.6 volts and can handle a maximum supply current of 0.09 amps. The memory IC type is synchronous DRAM with a maximum access time of 7 units and a clock frequency of up to 100 MHz. The device has 1 million words of memory and a standby current of up to 0.001 amps.
Checking distributor stock and pricing after the page loads.
Infineon HYB39S16160CT-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.09 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.