Sign in to ask questions about the Infineon IAUS165N08S5N029ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IAUS165N08S5N029ATMA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IAUS165N08S5N029ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.