Power Field-Effect Transistor, 300A I(D), 80V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOF-8-1, 8 PIN
Infineon IAUT300N08S5N012ATMA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.