N-channel silicon MOSFET, 100V drain-source voltage, 300A continuous drain current, and 0.0015 ohm drain-source on-resistance. Features a single element design within an 8-pin HSOF-8-1 package. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IAUT300N10S5N015ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IAUT300N10S5N015ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.