
The ICB1FL02GXUMA1 is a surface-mount electronic ballast controller from Infineon, packaged in a 18-pin DSO lead-frame SMT package. It operates over a temperature range of -25°C to 125°C and can handle a maximum power dissipation of 2000mW. The device is designed to work with a supply voltage between 10V and 17.5V, with a typical operating voltage of 12V or 15V and a typical supply current of 5mA.
Sign in to ask questions about the Infineon ICB1FL02GXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICB1FL02GXUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Electronic Ballast Controller |
| Maximum Operating Frequency | 100kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 17.5V |
| Maximum Power Dissipation | 2000mW |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15V |
| Typical Supply Current | 5mA |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon ICB1FL02GXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.