Switching Controller, Current-mode, BICMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
Infineon ICE1CS02XK technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ICE1CS02XK to view detailed technical specifications.
No datasheet is available for this part.