The ICE1HS01GHUMA1 is a surface mount driver from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It features a 50% duty cycle and fault protection against over voltage. The device is packaged in a SOIC package and is available in tape and reel packaging. It is compliant with RoHS regulations.
Infineon ICE1HS01GHUMA1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage |
| Height | 1.47mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE1HS01GHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.