
The 650V 21V 23W DIP through hole flyback controller is a high-power device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum duty cycle of 72% and a fall time of 30ns. The device includes fault protection against over voltage and over temperature conditions. It is packaged in a DIP package and is RoHS compliant. The CoolSET F2 series is a family of flyback controllers designed for high-power applications.
Sign in to ask questions about the Infineon ICE2A0565FKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2A0565FKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A0565FKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.