Infineon ICE2A0565G technical specifications.
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A0565G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
