Infineon ICE2A0565Z technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A0565Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
