
The ICE2A0565ZHKLA1 is a 7-pin PDIP flyback IC from Infineon, designed for use in AC/DC converters and offline switchers. It operates within a temperature range of -40°C to 150°C and can handle supply voltages between 8.5V and 21V. The device is mounted through a hole and features a plastic dual in-line package. It is suitable for applications in the category of AC/DC converters and offline switchers.
Infineon ICE2A0565ZHKLA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 9.52 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 4.37(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 4.37(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Topology | Flyback |
| Minimum Supply Voltage | 8.5V |
| Maximum Supply Voltage | 21V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon ICE2A0565ZHKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.