Infineon ICE2A180Z technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 9.77mm |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29W |
| Operating Supply Current | 6.5mA |
| Output Current | 1A |
| Output Power | 29W |
| Output Voltage | 800V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A180Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
