
This 7-pin PDIP through hole power management IC is packaged in a plastic dual in line package with a seated plane height of 4.37mm. It has a pin pitch of 2.54mm and is mounted through a hole. The package dimensions are 9.52mm in length, 6.35mm in width, and 4.37mm in height at maximum and 0.38mm in height at minimum. The IC is designed for use in AC/DC converters and offline switchers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ICE2A180ZHKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 9.52 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 4.37(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 4.37(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon ICE2A180ZHKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.