Sign in to ask questions about the Infineon ICE2A380P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2A380P2 technical specifications.
| Package/Case | TO-220-6 |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 111W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A380P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
