
The ICE2A765P is a 650V power controller from Infineon, packaged in a TO-220-6 case with a through hole mount. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 240W. The device has a maximum output current of 7A and a maximum duty cycle of 77%. It is RoHS compliant and available in quantities of 500 per package.
Infineon ICE2A765P technical specifications.
| Package/Case | TO-220-6 |
| Fall Time | 30ns |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 650V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2A765P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
