Infineon ICE2B165FKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 31W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2B165FKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
