Sign in to ask questions about the Infineon ICE2B265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2B265 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52W |
| Operating Supply Current | 6.1mA |
| Output Power | 52W |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.1mA |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2B265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
