
The ICE2B265FKLA1 is a 650V flyback DC/DC controller from Infineon, packaged in a DIP case for through hole mounting. It features a maximum operating temperature of 130°C and a minimum operating temperature of -25°C. The device is RoHS compliant and lead free, with a maximum power dissipation of 52W. It provides fault protection against over voltage and over temperature conditions, making it suitable for high-power applications.
Infineon ICE2B265FKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 52W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
