
Dual-output DC/DC controller with synchronous rectification, operating up to 1000kHz switching frequency. Features a maximum duty cycle of 50% and a wide operating temperature range of -25°C to 125°C. Packaged in a 20-pin SOIC (SOP-20) plastic surface-mount package, this component is halogen-free, lead-free, and RoHS compliant.
Infineon ICE2HS01GXUMA1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2HS01GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
