Infineon ICE2PCS02HKLA1 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2PCS02HKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.