
The CoolMOS flyback DC/DC controller is a high-power device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 24V and a minimum supply voltage of 10.5V. The device has a maximum power dissipation of 56.4W and an output voltage of 650V. It is designed for use in flyback topologies and is available in a DIP-8 package.
Sign in to ask questions about the Infineon ICE2QR1765 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR1765 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Isolation | Isolated |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 56.4W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Output Current | 1.5A |
| Output Power | 56.4W |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Supply Current | 1.5mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR1765 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
