
Switching Controller, Current-mode, 4.03A, 65kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Isolation | Isolated |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.5V |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Output Current | 1.5A |
| Output Power | 54.8W |
| Output Voltage | 650V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICE2QR1765 |
| Supply Current | 1.5mA |
| Topology | Flyback |
| RoHS | Compliant |
