Sign in to ask questions about the Infineon ICE2QR2280GXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR2280GXUMA1 technical specifications.
| Package/Case | SO |
| Drain to Source Voltage (Vdss) | 800V |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 53W |
| Number of Outputs | 1 |
| On-State Resistance | 2.62R |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR2280GXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
