Sign in to ask questions about the Infineon ICE2QR4765 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR4765 technical specifications.
| Package/Case | DIP |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolSET®-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR4765 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
