
The ICE2QR4765GXUMA1 is a 650V flyback controller from Infineon, featuring a 50% duty cycle and fault protection against over voltage and temperature. It is designed for use in surface mount applications and is packaged in a tape and reel format. The device operates over a temperature range of -40°C to 130°C and is compliant with RoHS regulations. It is also halogen free and lead free.
Sign in to ask questions about the Infineon ICE2QR4765GXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR4765GXUMA1 technical specifications.
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR4765GXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.