
The CoolMOS flyback controller is a high-power device designed for flyback topology applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is mounted through a hole and packaged in a DIP format. It is compliant with RoHS regulations and is available in quantities of 2000 per rail or tube packaging.
Sign in to ask questions about the Infineon ICE2QR4765HKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR4765HKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR4765HKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
