
The 650V 30W DIP8 through hole DC/DC controller is a flyback topology device with a maximum operating temperature of 130°C and a minimum operating temperature of -25°C. It features a maximum dual supply voltage of 650V and a maximum power dissipation of 30W. The device is halogen free and lead free, and is packaged in a DIP8 package. It is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Infineon ICE2QR4765XKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QR4765XKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™-Q1 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QR4765XKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
