
The ICE2QS01 is a DC/DC controller from Infineon with a flyback topology. It operates at a maximum temperature of 125°C and a minimum temperature of -25°C. The device is packaged in a DIP8 package and is mounted through a hole. It has a fall time of 25ns and is RoHS compliant.
Sign in to ask questions about the Infineon ICE2QS01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE2QS01 technical specifications.
| Package/Case | DIP |
| Fall Time | 25ns |
| Height | 4.8mm |
| Length | 9.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 27V |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QS01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
