
The ICE2QS03G is a flyback DC/DC controller from Infineon, packaged in a SOIC-8 package, designed for operation at temperatures up to 150°C with a maximum duty cycle of 50%. It features fault protection against over voltage and over temperature conditions. The device is available in quantities of 2500 units per reel, packaged in tape and reel format. The ICE2QS03G is compliant with RoHS and Reach SVHC regulations.
Infineon ICE2QS03G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 52kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QS03G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
