Infineon ICE2QS03GTXUMA1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.