Infineon ICE2QS03XKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2QS03XKLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
